Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
19A
Contact Plating
Gold
Length
33.4mm
Contact Material
Copper Alloy
Type
Test Connector
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
Stackable - Gold Plated
Polyamide moulding with gold-plated Beryllium-Copper contact.

P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
StaubliColour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
19A
Contact Plating
Gold
Length
33.4mm
Contact Material
Copper Alloy
Type
Test Connector
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
Stackable - Gold Plated
Polyamide moulding with gold-plated Beryllium-Copper contact.
