Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating

RS Stock No.: 103-8573Brand: StaubliManufacturers Part No.: 23.3060-22
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Length

33mm

Type

Banana Socket

Contact Material

Brass

Country of Origin

Switzerland

Product details

4 mm laboratory socket with tab connection 6.3 mm

Length: 33 mm, mounting hole Ø: 12.5
Fully insulated 4 mm laboratory safety socket with PVC thread and 6.3 x 0.8 mm plug connector. Suitable for laboratory safety cables.

Stock information temporarily unavailable.

€ 6.03

€ 6.03 Each (Exc. Vat)

€ 7.48

€ 7.48 Each (inc. VAT)

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating

€ 6.03

€ 6.03 Each (Exc. Vat)

€ 7.48

€ 7.48 Each (inc. VAT)

Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.03
10 - 24€ 5.69
25 - 49€ 5.27
50+€ 4.93

Technical Document

Specifications

Brand

Staubli

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Length

33mm

Type

Banana Socket

Contact Material

Brass

Country of Origin

Switzerland

Product details

4 mm laboratory socket with tab connection 6.3 mm

Length: 33 mm, mounting hole Ø: 12.5
Fully insulated 4 mm laboratory safety socket with PVC thread and 6.3 x 0.8 mm plug connector. Suitable for laboratory safety cables.