Staubli, 19A, 30 V ac, 60V dc, Red, 1m Lead Length

RS Stock No.: 103-8494Brand: StaubliManufacturers Part No.: 28.0055-100-22
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Current Rating

19A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Product details

Stackable Test Lead

Highly flexible, PVC, fitted with a hollow, stackable plug. Supplied in 1m lengths.

You may be interested in

P.O.A.

Staubli, 19A, 30 V ac, 60V dc, Red, 1m Lead Length

P.O.A.

Staubli, 19A, 30 V ac, 60V dc, Red, 1m Lead Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Staubli

Lead Length

1m

Current Rating

19A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Switzerland

Product details

Stackable Test Lead

Highly flexible, PVC, fitted with a hollow, stackable plug. Supplied in 1m lengths.

You may be interested in