Technical Document
Specifications
Brand
StaubliLead Length
1m
Current Rating
19A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
30V ac
Connector A Gender
Plug
Contact Material
CuZn
Country of Origin
Germany
€ 10.23
€ 10.23 Each (Exc. Vat)
€ 12.69
€ 12.69 Each (inc. VAT)
Staubli Test lead, 19A, 30V ac, Black, 1m Lead Length
1
€ 10.23
€ 10.23 Each (Exc. Vat)
€ 12.69
€ 12.69 Each (inc. VAT)
Staubli Test lead, 19A, 30V ac, Black, 1m Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 10.23 |
10 - 24 | € 9.71 |
25 - 49 | € 9.34 |
50+ | € 9.11 |
Technical Document
Specifications
Brand
StaubliLead Length
1m
Current Rating
19A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
30V ac
Connector A Gender
Plug
Contact Material
CuZn
Country of Origin
Germany