E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Staubli Red, 4A, 1kV

RS Stock No.: 432-1165Brand: StaubliManufacturers Part No.: 66.9416-22
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Brand

Staubli

Colour

Red

Current Rating

4A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

0.9mm

Length

116.5mm

Country of Origin

Germany

Product details

Hook Action Safety Clips

Multi-contact safety test clips with rigid hook clip for hooking onto wires. Accepts 4mm plugs.,Rated at 1000V (CAT III) 3A

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips

Stock information temporarily unavailable.

P.O.A.

Staubli Red, 4A, 1kV

P.O.A.

Staubli Red, 4A, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Staubli

Colour

Red

Current Rating

4A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

0.9mm

Length

116.5mm

Country of Origin

Germany

Product details

Hook Action Safety Clips

Multi-contact safety test clips with rigid hook clip for hooking onto wires. Accepts 4mm plugs.,Rated at 1000V (CAT III) 3A

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips