Staubli Black, Male to Female Test Connector Adapter and Nickel Plated - Socket Size: 4mm

RS Stock No.: 163-148Brand: StaubliManufacturers Part No.: 66.9515-21
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

Black

Plug Size

11mm

Socket Size

4mm

Contact Plating

Nickel

Current Rating

2A

Voltage Rating

1kV

Gender

Male to Female

Country of Origin

Germany

Product details

XMA Magnetic Adaptor

Magnetic adaptors for screw heads, slightly concave tip profile ensures good adhesion and contact with domed screw heads. Accepts Ø4mm shrouded safety plugs.

XMA-7 rated voltage 1000V CATIII to IEC/EN61031-031
XMA-11 rated voltage 1000V CATIV to IEC/EN61031-031

Stock information temporarily unavailable.

€ 45.55

€ 45.55 Each (Exc. Vat)

€ 56.48

€ 56.48 Each (inc. VAT)

Staubli Black, Male to Female Test Connector Adapter and Nickel Plated - Socket Size: 4mm

€ 45.55

€ 45.55 Each (Exc. Vat)

€ 56.48

€ 56.48 Each (inc. VAT)

Staubli Black, Male to Female Test Connector Adapter and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 45.55
15 - 49€ 44.45
50 - 99€ 43.25
100 - 249€ 41.87
250+€ 41.58

Technical Document

Specifications

Brand

Staubli

Colour

Black

Plug Size

11mm

Socket Size

4mm

Contact Plating

Nickel

Current Rating

2A

Voltage Rating

1kV

Gender

Male to Female

Country of Origin

Germany

Product details

XMA Magnetic Adaptor

Magnetic adaptors for screw heads, slightly concave tip profile ensures good adhesion and contact with domed screw heads. Accepts Ø4mm shrouded safety plugs.

XMA-7 rated voltage 1000V CATIII to IEC/EN61031-031
XMA-11 rated voltage 1000V CATIV to IEC/EN61031-031