Staubli Yellow 0.5 mm² Equipment Wire, 20 AWG, 129/0.07 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
StaubliCross Sectional Area
0.5 mm²
Sheath Colour
Yellow
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
129/0.07 mm
Length
100m
Insulation material
PVC
Voltage Rating
500 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Standards Met
RoHS Compliant
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.07 mm
Number of Strands
129
Country of Origin
Germany
Product details
Staubli Hook Up Wire - 100 m Length
Brought to you by Staubli, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/27 AWG up to 2.5 mm² CSA/20 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
€ 114.44
€ 114.44 1 Reel of 100 Metres (Exc. Vat)
€ 141.91
€ 141.91 1 Reel of 100 Metres (inc. VAT)
1
€ 114.44
€ 114.44 1 Reel of 100 Metres (Exc. Vat)
€ 141.91
€ 141.91 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StaubliCross Sectional Area
0.5 mm²
Sheath Colour
Yellow
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
129/0.07 mm
Length
100m
Insulation material
PVC
Voltage Rating
500 V
Outer Diameter
2.1mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Standards Met
RoHS Compliant
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.07 mm
Number of Strands
129
Country of Origin
Germany
Product details
Staubli Hook Up Wire - 100 m Length
Brought to you by Staubli, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/27 AWG up to 2.5 mm² CSA/20 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper