E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stauff Hydraulic Test Point Hose SMS 20 2000A, Connection A M16, Connection B M16

RS Stock No.: 432-5634Brand: StauffManufacturers Part No.: SMS 20 2000A
brand-logo
View all in Hydraulic Test Point Hose

Technical Document

Specifications

Brand

Stauff

Connection B Thread

M16

Connection B - Thread Standard

Metric

Length

2m

Maximum Operating Pressure

400bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Burst Pressure

1100bar

Minimum Bend Radius

20mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Connection A - Thread Size

M16 x 2

Country of Origin

Germany

Product details

Test Hose SMS

Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)

Stock information temporarily unavailable.

€ 40.49

€ 40.49 Each (Exc. Vat)

€ 50.21

€ 50.21 Each (inc. VAT)

Stauff Hydraulic Test Point Hose SMS 20 2000A, Connection A M16, Connection B M16

€ 40.49

€ 40.49 Each (Exc. Vat)

€ 50.21

€ 50.21 Each (inc. VAT)

Stauff Hydraulic Test Point Hose SMS 20 2000A, Connection A M16, Connection B M16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stauff

Connection B Thread

M16

Connection B - Thread Standard

Metric

Length

2m

Maximum Operating Pressure

400bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Burst Pressure

1100bar

Minimum Bend Radius

20mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Connection A - Thread Size

M16 x 2

Country of Origin

Germany

Product details

Test Hose SMS

Gauge adaptor and test hose allow remote monitoring of hydraulic systems
Burst pressure 1100 bar
5mm hose outside diameter
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C)