STEGO LED 025 Series LED Lamp, 24 → 240 V ac/dc, 351 mm Length, 5 W, 6000 → 7000K

RS Stock No.: 655-406Brand: STEGOManufacturers Part No.: 02551.0-00
View all in Cabinet Lighting

Technical Document

Specifications

Brand

STEGO

Lamp Type

LED

Type

Lamp

Luminosity

560 lm

Cabinet Lighting Type

LED Lamp

Voltage Rating

24 → 240 V ac/dc

Length

351 mm

Wattage

5 W

Colour Temperature

6000 → 7000K

Series

LED 025

Country of Origin

Germany

€ 109.66

€ 109.66 Each (Exc. Vat)

€ 135.98

€ 135.98 Each (inc. VAT)

STEGO LED 025 Series LED Lamp, 24 → 240 V ac/dc, 351 mm Length, 5 W, 6000 → 7000K

€ 109.66

€ 109.66 Each (Exc. Vat)

€ 135.98

€ 135.98 Each (inc. VAT)

STEGO LED 025 Series LED Lamp, 24 → 240 V ac/dc, 351 mm Length, 5 W, 6000 → 7000K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

STEGO

Lamp Type

LED

Type

Lamp

Luminosity

560 lm

Cabinet Lighting Type

LED Lamp

Voltage Rating

24 → 240 V ac/dc

Length

351 mm

Wattage

5 W

Colour Temperature

6000 → 7000K

Series

LED 025

Country of Origin

Germany