Technical Document
Specifications
Brand
STEGOOutput Power
30W
Input Power Rating
30W
Supply Voltage
140 → 250V ac
Surface Temperature
65°C
Depth
50mm
Height
65mm
Width
70mm
Country of Origin
Germany
Product details
Convection
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54
Comply with DIN VDE 0700 Part 1 and EN60335/1
Tropicalised
Self regulating PCT heating elements
500mm long silicone covered supply leads.
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
€ 63.51
€ 63.51 Each (Exc. Vat)
€ 78.75
€ 78.75 Each (inc. VAT)
1
€ 63.51
€ 63.51 Each (Exc. Vat)
€ 78.75
€ 78.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 63.51 |
10 - 24 | € 62.54 |
25 - 49 | € 61.47 |
50 - 99 | € 60.32 |
100+ | € 59.28 |
Technical Document
Specifications
Brand
STEGOOutput Power
30W
Input Power Rating
30W
Supply Voltage
140 → 250V ac
Surface Temperature
65°C
Depth
50mm
Height
65mm
Width
70mm
Country of Origin
Germany
Product details
Convection
Large surface area, anodised aluminium heaters with long service life and no mechanical parts. They have class I insulation. Surface mounting clips are available separately. Protected to IP54
Comply with DIN VDE 0700 Part 1 and EN60335/1
Tropicalised
Self regulating PCT heating elements
500mm long silicone covered supply leads.
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.