Technical Document
Specifications
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
18mm
Panel Cut Out
22.2 x 22.2mm
Panel Cut Out Length
22.2mm
Panel Cut Out Width
22.2mm
Material
Steel
Finish
Zinc
Country of Origin
Germany
Product details
5mm PIN Latch
This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The latches are available in two sizes. Use in conjunction with extension rods and adjustable rod guides.
Chrome plated insert and housing
Zinc plated steel tongue and adaptor
IP65/NEMA4 sealed
Use key (available separately)
€ 22.87
€ 22.87 Each (Exc. Vat)
€ 28.36
€ 28.36 Each (inc. VAT)
1
€ 22.87
€ 22.87 Each (Exc. Vat)
€ 28.36
€ 28.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 22.87 |
5 - 9 | € 22.06 |
10 - 19 | € 21.27 |
20+ | € 20.07 |
Technical Document
Specifications
Brand
Steinbach & VollmanUnlock Method
Key
Panel To Tongue Depth
18mm
Panel Cut Out
22.2 x 22.2mm
Panel Cut Out Length
22.2mm
Panel Cut Out Width
22.2mm
Material
Steel
Finish
Zinc
Country of Origin
Germany
Product details
5mm PIN Latch
This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The latches are available in two sizes. Use in conjunction with extension rods and adjustable rod guides.
Chrome plated insert and housing
Zinc plated steel tongue and adaptor
IP65/NEMA4 sealed
Use key (available separately)