Steinbach & Vollman Steel Door Bolt, 90 x 20mm

RS Stock No.: 348-7006Brand: Steinbach & VollmanManufacturers Part No.: 0.88.0020.0
brand-logo
View all in Door Bolts

Technical Document

Specifications

Material

Steel

Dimensions

90 x 20mm

Length

90mm

Width

20mm

Country of Origin

Germany

Product details

Door Bolt

Zinc and passivated steel construction,O/A length 90mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steinbach & Vollman Steel Door Bolt, 90 x 20mm

P.O.A.

Steinbach & Vollman Steel Door Bolt, 90 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Steel

Dimensions

90 x 20mm

Length

90mm

Width

20mm

Country of Origin

Germany

Product details

Door Bolt

Zinc and passivated steel construction,O/A length 90mm

You may be interested in