E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 55mm x 11mm x 13mm

RS Stock No.: 825-809Brand: Steinbach & Vollman
brand-logo
View all in Hinges

Technical Document

Specifications

Material

Steel

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

55mm

Width

11mm

Thickness

13mm

Fixing Method

Screw, Weld-on

Pin Style

Lift-off

Country of Origin

Germany

Product details

Screwfastening Enclosure Hinge

Lift-Off facility
Zinc passivated finish
Supplied with fasteners

Stock information temporarily unavailable.

€ 41.14

€ 41.14 1 Pack of 2 (Exc. Vat)

€ 51.01

€ 51.01 1 Pack of 2 (inc. VAT)

Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 55mm x 11mm x 13mm

€ 41.14

€ 41.14 1 Pack of 2 (Exc. Vat)

€ 51.01

€ 51.01 1 Pack of 2 (inc. VAT)

Steinbach & Vollman Steel Barrel Hinge with a Lift-off Pin, Screw, Weld-on Fixing, 55mm x 11mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 41.14
5 - 9€ 39.70
10 - 29€ 38.19
30+€ 36.26

Technical Document

Specifications

Material

Steel

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

55mm

Width

11mm

Thickness

13mm

Fixing Method

Screw, Weld-on

Pin Style

Lift-off

Country of Origin

Germany

Product details

Screwfastening Enclosure Hinge

Lift-Off facility
Zinc passivated finish
Supplied with fasteners