Steinel 089474 630°C max Corded Heat Gun, European 2 pin

RS Stock No.: 479-418Brand: SteinelManufacturers Part No.: 089474
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

150 → 500L/min

Wattage

2200W

Corded/Cordless

Corded

Voltage Rating

220 → 230V

Maximum Operating Temperature

630°C

Plug Type

European 2 pin

Model Number

089474

Country of Origin

Romania

€ 317.54

€ 317.54 Each (Exc. Vat)

€ 393.75

€ 393.75 Each (inc. VAT)

Steinel 089474 630°C max Corded Heat Gun, European 2 pin

€ 317.54

€ 317.54 Each (Exc. Vat)

€ 393.75

€ 393.75 Each (inc. VAT)

Steinel 089474 630°C max Corded Heat Gun, European 2 pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

150 → 500L/min

Wattage

2200W

Corded/Cordless

Corded

Voltage Rating

220 → 230V

Maximum Operating Temperature

630°C

Plug Type

European 2 pin

Model Number

089474

Country of Origin

Romania