Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

RS Stock No.: 162-1291Brand: Stelvio KontekManufacturers Part No.: 661008113322
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

20.32mm

Width

5mm

Housing Material

PET

Product details

Intercom HE13/HE14 Locking Connectors

Locking housings for crimping available in single row

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 185.00

€ 0.37 Each (In a Box of 500) (Exc. Vat)

€ 229.40

€ 0.459 Each (In a Box of 500) (inc. VAT)

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

€ 185.00

€ 0.37 Each (In a Box of 500) (Exc. Vat)

€ 229.40

€ 0.459 Each (In a Box of 500) (inc. VAT)

Stelvio Kontek, 48532480 Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

48532480

For Use With

Double Crimp Locking Connector, Single Crimp Locking Connector

Body Orientation

Straight

Length

20.32mm

Width

5mm

Housing Material

PET

Product details

Intercom HE13/HE14 Locking Connectors

Locking housings for crimping available in single row

Standards

HE13,HE14, IEC603-8

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in