Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sterling Safety Wear Chukka Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 455-7213Brand: Sterling Safety WearManufacturers Part No.: SS400SM / 10
View all in Safety Boots

Technical Document

Specifications

Series

Chukka

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Pull On

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

Anti-Slip

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sterling Safety Wear Chukka Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

P.O.A.

Sterling Safety Wear Chukka Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Chukka

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Pull On

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

Anti-Slip

Yes

You may be interested in