Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Steute Plunger Limit Switch, NO/NC, IP65, Aluminium Alloy Housing, 250V ac Max, 5A Max

RS Stock No.: 690-3772Brand: SteuteManufacturers Part No.: 12702928
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Steute

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

5A

Housing Material

Aluminium Alloy

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-20°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Mechanical Life

1000000Cycles

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Steute Plunger Limit Switch, NO/NC, IP65, Aluminium Alloy Housing, 250V ac Max, 5A Max

P.O.A.

Steute Plunger Limit Switch, NO/NC, IP65, Aluminium Alloy Housing, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steute

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

5A

Housing Material

Aluminium Alloy

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-20°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Mechanical Life

1000000Cycles

Country of Origin

Germany