Technical Document
Specifications
Brand
StieberInside Diameter
17mm
Outside Diameter
40mm
Torque
30Nm
Race Width
12mm
Series
6203
Over-running Speed
7350rpm
Dynamic Load Rating
7.9kN
Static Load Rating
3.8kN
Keyway
None
Drag Torque
1.1Ncm
€ 153.88
€ 153.88 Each (Exc. Vat)
€ 190.81
€ 190.81 Each (inc. VAT)
Stieber CSK 17-M Sprag Clutch Bearing 17mm I.D., 40mm O.D., 12mm Race Width
1
€ 153.88
€ 153.88 Each (Exc. Vat)
€ 190.81
€ 190.81 Each (inc. VAT)
Stieber CSK 17-M Sprag Clutch Bearing 17mm I.D., 40mm O.D., 12mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 153.88 |
5+ | € 150.01 |
Technical Document
Specifications
Brand
StieberInside Diameter
17mm
Outside Diameter
40mm
Torque
30Nm
Race Width
12mm
Series
6203
Over-running Speed
7350rpm
Dynamic Load Rating
7.9kN
Static Load Rating
3.8kN
Keyway
None
Drag Torque
1.1Ncm