E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stieber CSK 30-P Sprag Clutch Bearing 30mm I.D., 62mm O.D., 16mm Race Width

RS Stock No.: 146-5258Brand: StieberManufacturers Part No.: CSK 30-P
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Stieber

Inside Diameter

30mm

Outside Diameter

62mm

Torque

138Nm

Race Width

16mm

Series

62

Over-running Speed

4200rpm

Dynamic Load Rating

11.7kN

Static Load Rating

6.45kN

Keyway

Inner and Outer Race

Drag Torque

4.4Ncm

Stock information temporarily unavailable.

€ 209.95

€ 209.95 Each (Exc. Vat)

€ 260.34

€ 260.34 Each (inc. VAT)

Stieber CSK 30-P Sprag Clutch Bearing 30mm I.D., 62mm O.D., 16mm Race Width

€ 209.95

€ 209.95 Each (Exc. Vat)

€ 260.34

€ 260.34 Each (inc. VAT)

Stieber CSK 30-P Sprag Clutch Bearing 30mm I.D., 62mm O.D., 16mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 209.95
5+€ 204.67

Technical Document

Specifications

Brand

Stieber

Inside Diameter

30mm

Outside Diameter

62mm

Torque

138Nm

Race Width

16mm

Series

62

Over-running Speed

4200rpm

Dynamic Load Rating

11.7kN

Static Load Rating

6.45kN

Keyway

Inner and Outer Race

Drag Torque

4.4Ncm