STMicroelectronics 1.5KE30CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.: 486-0676PBrand: STMicroelectronicsManufacturers Part No.: 1.5KE30CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

187A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.00

€ 0.84 Each (Supplied as a Tape) (Exc. Vat)

€ 26.04

€ 1.042 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 1.5KE30CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201
Select packaging type

€ 21.00

€ 0.84 Each (Supplied as a Tape) (Exc. Vat)

€ 26.04

€ 1.042 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 1.5KE30CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Tape
25 - 45€ 0.84€ 4.20
50 - 120€ 0.78€ 3.90
125 - 245€ 0.70€ 3.50
250+€ 0.68€ 3.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

187A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more