E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-41 1N5819

RS Stock No.: 920-9085Brand: STMicroelectronicsManufacturers Part No.: 1N5819
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

25A

Product details

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 160.00

€ 0.08 Each (In a Bag of 2000) (Exc. Vat)

€ 198.40

€ 0.099 Each (In a Bag of 2000) (inc. VAT)

STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-41 1N5819

€ 160.00

€ 0.08 Each (In a Bag of 2000) (Exc. Vat)

€ 198.40

€ 0.099 Each (In a Bag of 2000) (inc. VAT)

STMicroelectronics 40V 1A, Schottky Diode, 2-Pin DO-41 1N5819
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2000 - 2000€ 0.08€ 160.00
4000 - 8000€ 0.08€ 160.00
10000+€ 0.05€ 100.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

25A

Product details

STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers

The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.

Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss

Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.

What is the operating junction temperature?
-65°C to +150°C

Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more