Technical Document
Specifications
Brand
STMicroelectronicsMaximum Insertion Loss
1.2dB
Mounting Type
Surface Mount
Pin Count
6
Length
1.825mm
Maximum Frequency
8GHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 13.00
€ 0.52 Each (In a Pack of 25) (Exc. Vat)
€ 16.12
€ 0.645 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 13.00
€ 0.52 Each (In a Pack of 25) (Exc. Vat)
€ 16.12
€ 0.645 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Insertion Loss
1.2dB
Mounting Type
Surface Mount
Pin Count
6
Length
1.825mm
Maximum Frequency
8GHz
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China