Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
-2dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
2 x 1.4 x 0.45mm
Height
0.45mm
Length
2mm
Width_SC_PC
1.4mm
Maximum Frequency
956MHz
Minimum Frequency
779MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow
€ 1,950.00
€ 0.39 Each (On a Reel of 5000) (Exc. Vat)
€ 2,418.00
€ 0.484 Each (On a Reel of 5000) (inc. VAT)
5000
€ 1,950.00
€ 0.39 Each (On a Reel of 5000) (Exc. Vat)
€ 2,418.00
€ 0.484 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
-2dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
2 x 1.4 x 0.45mm
Height
0.45mm
Length
2mm
Width_SC_PC
1.4mm
Maximum Frequency
956MHz
Minimum Frequency
779MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow