Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
2.8 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Maximum Operating Temperature
+150 °C
Length
7.8mm
Width
2.7mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
€ 4.45
€ 0.89 Each (In a Pack of 5) (Exc. Vat)
€ 5.52
€ 1.104 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.45
€ 0.89 Each (In a Pack of 5) (Exc. Vat)
€ 5.52
€ 1.104 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 5 | € 0.89 | € 4.45 |
| 10 - 95 | € 0.73 | € 3.65 |
| 100 - 495 | € 0.52 | € 2.60 |
| 500 - 995 | € 0.47 | € 2.35 |
| 1000+ | € 0.39 | € 1.95 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
2.8 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Maximum Operating Temperature
+150 °C
Length
7.8mm
Width
2.7mm
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.


