Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Width
2.7mm
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Length
7.8mm
Maximum Operating Temperature
+150 °C
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
€ 27.50
€ 0.55 Each (In a Tube of 50) (Exc. Vat)
€ 34.10
€ 0.682 Each (In a Tube of 50) (inc. VAT)
50
€ 27.50
€ 0.55 Each (In a Tube of 50) (Exc. Vat)
€ 34.10
€ 0.682 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 0.55 | € 27.50 |
100 - 450 | € 0.39 | € 19.50 |
500 - 950 | € 0.34 | € 17.00 |
1000 - 1950 | € 0.29 | € 14.50 |
2000+ | € 0.29 | € 14.50 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Width
2.7mm
Height
10.8mm
Dimensions
7.8 x 2.7 x 10.8mm
Length
7.8mm
Maximum Operating Temperature
+150 °C
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.