STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2

RS Stock No.: 201-4443Brand: STMicroelectronicsManufacturers Part No.: BLUENRG-M0A
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

4.2

Maximum Output Power

8dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

SPI

Stock information temporarily unavailable.

€ 15.90

€ 15.90 Each (Exc. Vat)

€ 19.72

€ 19.72 Each (inc. VAT)

STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
Select packaging type

€ 15.90

€ 15.90 Each (Exc. Vat)

€ 19.72

€ 19.72 Each (inc. VAT)

STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 15.90
50 - 99€ 13.97
100 - 249€ 12.22
250 - 499€ 11.93
500+€ 11.02

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

4.2

Maximum Output Power

8dBm

Receiver Sensitivity

-88dBm

Supported Bus Interfaces

SPI