STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V

RS Stock No.: 793-1320Brand: STMicroelectronicsManufacturers Part No.: BTB24-800BRG
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

5µA

Maximum Operating Temperature

+125 °C

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.20

€ 2.24 Each (In a Pack of 5) (Exc. Vat)

€ 13.89

€ 2.778 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Select packaging type

€ 11.20

€ 2.24 Each (In a Pack of 5) (Exc. Vat)

€ 13.89

€ 2.778 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

5µA

Maximum Operating Temperature

+125 °C

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more