Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F469NIH6
Processor Type
MCU
Country of Origin
China
Product details
Discovery Kit for STM32F469NI Microcontroller
From STMicroelectronics, the STM32F469I-DISCO Discovery Kit features an STM32F469NI microcontroller with STM32 ARM Cortex-M4 core, ART Accelerator™, and Chrom-ART Accelerator™. The integrated microcontroller is a high-performance MCU with DSP and FPU instructions. This development kit offers you the opportunity to quickly and easily evaluate STM32 MCUs. It has a wide range of connectivity options and a high degree of integration. With a number of expansion connectors and Arduino UNO, a range of add-on boards can easily be connected to this kit.
An embedded ST-LINK/V2-1 debugger/programmer is included, supporting USB remuneration capability for USB virtual COM port, mass storage, or debug.
What's on board?
180MHz STM32F469NIH6 Cortex-M4F microcontroller with 2MB Flash memory, 324KB RAM
On-board 128Mbit (4M x 32-bit) SDRAM memory
On-board 128Mbit quad-SPI NOR Flash memory
4in 800 x 480pixel Capacitive Touch TFT colour LCD with MIPI DSI interface
On-board CS43L22 stereo audio DAC
3.5mm stereo headphone jack
On-board 3 x MEMS digital microphones
MicroSD card slot
I²C bus extension connector
Reset and wake-up pushbuttons
4 x User LEDs
USB OTG FS Micro-AB connector
ST-LINK/V2-1 USB Mini-B connector
3 x power supply options
Arduino UNO v3 Shield headers
mbed-Enabled (mbed.org)
Supported by a wide choice of integrated development environments
Applications:
This discovery kit can be used in a wide range of projects as it features multi-sensor support, audio, premium graphics, security, memory extension options and some connectivity. It is particularly suited to prototyping and embedded applications. The LCD capacitive touchscreen and audio output make it suitable for use in embedded industrial and machinery that require a human interface.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
€ 112.32
€ 112.32 Each (Exc. Vat)
€ 139.28
€ 139.28 Each (inc. VAT)
1
€ 112.32
€ 112.32 Each (Exc. Vat)
€ 139.28
€ 139.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Kit
Kit Name
Discovery
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F469NIH6
Processor Type
MCU
Country of Origin
China
Product details
Discovery Kit for STM32F469NI Microcontroller
From STMicroelectronics, the STM32F469I-DISCO Discovery Kit features an STM32F469NI microcontroller with STM32 ARM Cortex-M4 core, ART Accelerator™, and Chrom-ART Accelerator™. The integrated microcontroller is a high-performance MCU with DSP and FPU instructions. This development kit offers you the opportunity to quickly and easily evaluate STM32 MCUs. It has a wide range of connectivity options and a high degree of integration. With a number of expansion connectors and Arduino UNO, a range of add-on boards can easily be connected to this kit.
An embedded ST-LINK/V2-1 debugger/programmer is included, supporting USB remuneration capability for USB virtual COM port, mass storage, or debug.
What's on board?
180MHz STM32F469NIH6 Cortex-M4F microcontroller with 2MB Flash memory, 324KB RAM
On-board 128Mbit (4M x 32-bit) SDRAM memory
On-board 128Mbit quad-SPI NOR Flash memory
4in 800 x 480pixel Capacitive Touch TFT colour LCD with MIPI DSI interface
On-board CS43L22 stereo audio DAC
3.5mm stereo headphone jack
On-board 3 x MEMS digital microphones
MicroSD card slot
I²C bus extension connector
Reset and wake-up pushbuttons
4 x User LEDs
USB OTG FS Micro-AB connector
ST-LINK/V2-1 USB Mini-B connector
3 x power supply options
Arduino UNO v3 Shield headers
mbed-Enabled (mbed.org)
Supported by a wide choice of integrated development environments
Applications:
This discovery kit can be used in a wide range of projects as it features multi-sensor support, audio, premium graphics, security, memory extension options and some connectivity. It is particularly suited to prototyping and embedded applications. The LCD capacitive touchscreen and audio output make it suitable for use in embedded industrial and machinery that require a human interface.
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.