E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics E-L6258EXTR, Stepper Motor Driver IC, 40 V 1.5A 36-Pin, PowerSO

RS Stock No.: 714-7718PBrand: STMicroelectronicsManufacturers Part No.: E-L6258EXTR
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

40 V

Pin Count

36

Minimum Operating Supply Voltage

12 V

Maximum Operating Temperature

+150 °C

Length

16mm

Height

3.6mm

Width

11.1mm

Dimensions

16 x 11.1 x 3.6mm

Product details

Stepper Motor Drivers, STMicroelectronics

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.04

€ 11.04 Each (Supplied on a Reel) (Exc. Vat)

€ 13.69

€ 13.69 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics E-L6258EXTR, Stepper Motor Driver IC, 40 V 1.5A 36-Pin, PowerSO
Select packaging type

€ 11.04

€ 11.04 Each (Supplied on a Reel) (Exc. Vat)

€ 13.69

€ 13.69 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics E-L6258EXTR, Stepper Motor Driver IC, 40 V 1.5A 36-Pin, PowerSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

40 V

Pin Count

36

Minimum Operating Supply Voltage

12 V

Maximum Operating Temperature

+150 °C

Length

16mm

Height

3.6mm

Width

11.1mm

Dimensions

16 x 11.1 x 3.6mm

Product details

Stepper Motor Drivers, STMicroelectronics

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more