E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D

RS Stock No.: 686-4857Brand: STMicroelectronicsManufacturers Part No.: E-L9637D
brand-logo
View all in Peripheral Drivers

Technical Document

Specifications

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

ISO9141 Protocol Bus Interface

Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.

OBD (On Board Diagnostics) Communication

On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

STMicroelectronics Bus Driver 8-Pin SOIC, E-L9637D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

ISO9141 Protocol Bus Interface

Standard ISO 9141 compatible interface functions designed to provide bidirectional serial communication in automotive diagnostic applications.

OBD (On Board Diagnostics) Communication

On-Board Diagnostics (OBD) refers to an automotive vehicle's self-diagnostic and reporting capability. OBD systems give a repair technician access to state of health information for various vehicle sub-systems via a standard socket connector and a special serial communications protocol.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more