STMicroelectronics ESDA5V3L, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

RS Stock No.: 249-987PBrand: STMicroelectronicsManufacturers Part No.: ESDA5V3L
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

300W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

2µA

Height

0.95mm

Test Current

1mA

Length

2.9mm

Width

1.3mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 42.00

€ 0.42 Each (Supplied on a Reel) (Exc. Vat)

€ 52.08

€ 0.521 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics ESDA5V3L, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Select packaging type

€ 42.00

€ 0.42 Each (Supplied on a Reel) (Exc. Vat)

€ 52.08

€ 0.521 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics ESDA5V3L, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
100 - 990€ 0.42€ 4.20
1000 - 2990€ 0.34€ 3.40
3000 - 8990€ 0.34€ 3.40
9000+€ 0.26€ 2.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

300W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

2µA

Height

0.95mm

Test Current

1mA

Length

2.9mm

Width

1.3mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more