STMicroelectronics ESDA6V1W5, Quad-Element Uni-Directional TVS Diode, 150W, 5-Pin SOT-323

RS Stock No.: 250-202PBrand: STMicroelectronicsManufacturers Part No.: ESDA6V1W5
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

3V

Pin Count

5

Peak Pulse Power Dissipation

150W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1mm

Test Current

1mA

Length

2.2mm

Width

1.35mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.00

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 11.16

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics ESDA6V1W5, Quad-Element Uni-Directional TVS Diode, 150W, 5-Pin SOT-323
Select packaging type

€ 9.00

€ 0.18 Each (Supplied on a Reel) (Exc. Vat)

€ 11.16

€ 0.223 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics ESDA6V1W5, Quad-Element Uni-Directional TVS Diode, 150W, 5-Pin SOT-323

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
50 - 90€ 0.18€ 1.80
100 - 240€ 0.18€ 1.80
250 - 490€ 0.16€ 1.60
500+€ 0.16€ 1.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

6.1V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

3V

Pin Count

5

Peak Pulse Power Dissipation

150W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1mm

Test Current

1mA

Length

2.2mm

Width

1.35mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more