STMicroelectronics L293DD, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC

RS Stock No.: 714-0625Brand: STMicroelectronicsManufacturers Part No.: L293DD
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

36 V

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Length

13mm

Height

2.35mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Product details

Load Driver ICs, STMicroelectronics

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.21

€ 9.21 Each (Exc. Vat)

€ 11.42

€ 11.42 Each (inc. VAT)

STMicroelectronics L293DD, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC
Select packaging type

€ 9.21

€ 9.21 Each (Exc. Vat)

€ 11.42

€ 11.42 Each (inc. VAT)

STMicroelectronics L293DD, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

36 V

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Length

13mm

Height

2.35mm

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Product details

Load Driver ICs, STMicroelectronics

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more