STMicroelectronics L6563, Power Factor Controller, 22 V 14-Pin, SOIC

RS Stock No.: 168-5789Brand: STMicroelectronicsManufacturers Part No.: L6563
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Start-up Supply Current

0.05mA

IC Type

Power Factor Controller IC

Maximum Source Current

-5mA

Maximum Sink Current

4500µA

Maximum Supply Current

0.09 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-25 °C

Minimum Operating Supply Voltage

10.3 V

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 73.00

€ 1.46 Each (In a Tube of 50) (Exc. Vat)

€ 90.52

€ 1.81 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L6563, Power Factor Controller, 22 V 14-Pin, SOIC

€ 73.00

€ 1.46 Each (In a Tube of 50) (Exc. Vat)

€ 90.52

€ 1.81 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L6563, Power Factor Controller, 22 V 14-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Start-up Supply Current

0.05mA

IC Type

Power Factor Controller IC

Maximum Source Current

-5mA

Maximum Sink Current

4500µA

Maximum Supply Current

0.09 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Height

1.65mm

Length

8.75mm

Maximum Operating Supply Voltage

22 V

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-25 °C

Minimum Operating Supply Voltage

10.3 V

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in