STMicroelectronics L7805CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220

RS Stock No.: 102-9429Brand: STMicroelectronicsManufacturers Part No.: L7805CV-DG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Height

15.75mm

Length

10.4mm

Width

4.6mm

Country of Origin

China

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.00

€ 0.60 Each (In a Tube of 50) (Exc. Vat)

€ 37.20

€ 0.744 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L7805CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220

€ 30.00

€ 0.60 Each (In a Tube of 50) (Exc. Vat)

€ 37.20

€ 0.744 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics L7805CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200€ 0.60€ 30.00
250 - 950€ 0.60€ 30.00
1000 - 2450€ 0.55€ 27.50
2500+€ 0.52€ 26.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Height

15.75mm

Length

10.4mm

Width

4.6mm

Country of Origin

China

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more