Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Linear Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
150 mV
Accuracy
±5%
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
30 V
Width
2.6mm
Length
4.6mm
Country of Origin
Malaysia
Product details
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
€ 525.00
€ 0.21 Each (On a Reel of 2500) (Exc. Vat)
€ 651.00
€ 0.26 Each (On a Reel of 2500) (inc. VAT)
2500
€ 525.00
€ 0.21 Each (On a Reel of 2500) (Exc. Vat)
€ 651.00
€ 0.26 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Linear Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
150 mV
Accuracy
±5%
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
30 V
Width
2.6mm
Length
4.6mm
Country of Origin
Malaysia
Product details
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.