Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Number of Outputs
1
Output Voltage
-12 V
Line Regulation
240 mV
Load Regulation
240 mV
Accuracy
±2%
Mounting Type
Through Hole
Polarity
Negative
Quiescent Current
3mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Length
10.4mm
Width
4.6mm
Product details
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
€ 7.80
€ 0.78 Each (In a Pack of 10) (Exc. Vat)
€ 9.67
€ 0.967 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 7.80
€ 0.78 Each (In a Pack of 10) (Exc. Vat)
€ 9.67
€ 0.967 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.78 | € 7.80 |
100 - 490 | € 0.52 | € 5.20 |
500 - 990 | € 0.50 | € 5.00 |
1000 - 1990 | € 0.39 | € 3.90 |
2000+ | € 0.39 | € 3.90 |
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Number of Outputs
1
Output Voltage
-12 V
Line Regulation
240 mV
Load Regulation
240 mV
Accuracy
±2%
Mounting Type
Through Hole
Polarity
Negative
Quiescent Current
3mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Height
9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Length
10.4mm
Width
4.6mm
Product details
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.