Technical Document
Specifications
Brand
STMicroelectronicsMaximum Operating Supply Voltage
45 V
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Product details
Quad Low-Side Driver/Switch, STMicroelectronics
Intelligent Power Switches, STMicroelectronics
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
STMicroelectronics L9333MD Power Switch IC 20-Pin, SOIC
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
STMicroelectronics L9333MD Power Switch IC 20-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Operating Supply Voltage
45 V
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Product details


