Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 12 V
Number of Outputs
1
Line Regulation
0.04 %/V
Accuracy
±1.5%
Load Regulation
0.6 %/A
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DFN
Quiescent Current
800µA
Pin Count
6
Reference Voltage
0.8V
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.6 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Height
0.95mm
Width
3.1mm
Length
3.1mm
Product details
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 38.00
€ 0.76 Each (Supplied on a Reel) (Exc. Vat)
€ 47.12
€ 0.942 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 38.00
€ 0.76 Each (Supplied on a Reel) (Exc. Vat)
€ 47.12
€ 0.942 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 90 | € 0.76 | € 7.60 |
100 - 240 | € 0.68 | € 6.80 |
250 - 490 | € 0.63 | € 6.30 |
500+ | € 0.60 | € 6.00 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
0.8 → 12 V
Number of Outputs
1
Line Regulation
0.04 %/V
Accuracy
±1.5%
Load Regulation
0.6 %/A
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DFN
Quiescent Current
800µA
Pin Count
6
Reference Voltage
0.8V
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.6 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Height
0.95mm
Width
3.1mm
Length
3.1mm
Product details
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.