STMicroelectronics LM217T, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220

RS Stock No.: 168-6047Brand: STMicroelectronicsManufacturers Part No.: LM217T
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.02 %/V

Load Regulation

0.3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+150 °C

Width

4.6mm

Length

10.4mm

Product details

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 38.00

€ 0.76 Each (In a Tube of 50) (Exc. Vat)

€ 47.12

€ 0.942 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics LM217T, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220

€ 38.00

€ 0.76 Each (In a Tube of 50) (Exc. Vat)

€ 47.12

€ 0.942 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics LM217T, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
50 - 50€ 0.76€ 38.00
100+€ 0.73€ 36.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.02 %/V

Load Regulation

0.3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+150 °C

Width

4.6mm

Length

10.4mm

Product details

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more