LM2901YDT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 32 V 14-Pin SO

RS Stock No.: 189-1848Brand: STMicroelectronicsManufacturers Part No.: LM2901YDT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 32 V

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±1 to ±16V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 511.70

€ 511.70 1 Reel of 2500 (Exc. Vat)

€ 634.51

€ 634.51 1 Reel of 2500 (inc. VAT)

LM2901YDT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 32 V 14-Pin SO

€ 511.70

€ 511.70 1 Reel of 2500 (Exc. Vat)

€ 634.51

€ 634.51 1 Reel of 2500 (inc. VAT)

LM2901YDT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 32 V 14-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 32 V

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±1 to ±16V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more