Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
SO-8
Power Supply Type
Dual
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2-36 V
Country of Origin
Morocco
€ 5.20
€ 1.04 Each (In a Pack of 5) (Exc. Vat)
€ 6.45
€ 1.29 Each (In a Pack of 5) (inc. VAT)
5
€ 5.20
€ 1.04 Each (In a Pack of 5) (Exc. Vat)
€ 6.45
€ 1.29 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.04 | € 5.20 |
10 - 95 | € 0.97 | € 4.85 |
100 - 245 | € 0.86 | € 4.30 |
250 - 495 | € 0.81 | € 4.05 |
500+ | € 0.73 | € 3.65 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
SO-8
Power Supply Type
Dual
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2-36 V
Country of Origin
Morocco