LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN

RS Stock No.: 189-1952Brand: STMicroelectronicsManufacturers Part No.: LM2903Q2T
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

2.05 x 2.05 x 0.7mm

Length

2.05mm

Width

2.05mm

Height

0.7mm

Maximum Operating Temperature

+125 °C

Typical Dual Supply Voltage

±1 to ±18V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.00

€ 0.34 Each (In a Pack of 50) (Exc. Vat)

€ 21.08

€ 0.422 Each (In a Pack of 50) (inc. VAT)

LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN
Select packaging type

€ 17.00

€ 0.34 Each (In a Pack of 50) (Exc. Vat)

€ 21.08

€ 0.422 Each (In a Pack of 50) (inc. VAT)

LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.34€ 17.00
100 - 200€ 0.34€ 17.00
250 - 450€ 0.31€ 15.50
500+€ 0.31€ 15.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Dual, Single

Output Type

CMOS, DTL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

2.05 x 2.05 x 0.7mm

Length

2.05mm

Width

2.05mm

Height

0.7mm

Maximum Operating Temperature

+125 °C

Typical Dual Supply Voltage

±1 to ±18V

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more