Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
MiniSO8
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Country of Origin
China
€ 720.00
€ 0.18 1 Reel of 1 (Exc. Vat)
€ 892.80
€ 0.223 1 Reel of 1 (inc. VAT)
4000
€ 720.00
€ 0.18 1 Reel of 1 (Exc. Vat)
€ 892.80
€ 0.223 1 Reel of 1 (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power Dual Voltage
Mounting Type
Surface Mount
Package Type
MiniSO8
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
Country of Origin
China