Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.1MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
55nV/√Hz
Length
4.9mm
Height
1.25mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.25mm
Country of Origin
Malaysia
Product details
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
€ 16.00
€ 0.16 Each (In a Tube of 100) (Exc. Vat)
€ 19.84
€ 0.198 Each (In a Tube of 100) (inc. VAT)
100
€ 16.00
€ 0.16 Each (In a Tube of 100) (Exc. Vat)
€ 19.84
€ 0.198 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.1MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
55nV/√Hz
Length
4.9mm
Height
1.25mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.25mm
Country of Origin
Malaysia
Product details
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8