Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.1MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Typical Input Voltage Noise Density
55nV/√Hz
Height
1.25mm
Product details
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
€ 4.20
€ 0.21 Each (In a Pack of 20) (Exc. Vat)
€ 5.21
€ 0.26 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 4.20
€ 0.21 Each (In a Pack of 20) (Exc. Vat)
€ 5.21
€ 0.26 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.21 | € 4.20 |
100 - 180 | € 0.21 | € 4.20 |
200 - 480 | € 0.18 | € 3.60 |
500 - 980 | € 0.18 | € 3.60 |
1000+ | € 0.18 | € 3.60 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.1MHz
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Typical Input Voltage Noise Density
55nV/√Hz
Height
1.25mm
Product details
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8