LM358ADT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC

RS Stock No.: 714-0824Brand: STMicroelectronicsManufacturers Part No.: LM358ADT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.1MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

55nV/√Hz

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Product details

LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current

The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.

Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 6.20

€ 0.31 Each (In a Pack of 20) (Exc. Vat)

€ 7.69

€ 0.384 Each (In a Pack of 20) (inc. VAT)

LM358ADT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC
Select packaging type

€ 6.20

€ 0.31 Each (In a Pack of 20) (Exc. Vat)

€ 7.69

€ 0.384 Each (In a Pack of 20) (inc. VAT)

LM358ADT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80€ 0.31€ 6.20
100 - 180€ 0.29€ 5.80
200 - 480€ 0.29€ 5.80
500 - 980€ 0.26€ 5.20
1000+€ 0.26€ 5.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.1MHz

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

55nV/√Hz

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Product details

LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current

The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.

Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in