Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5V
Package Type
SOT23-3L
Reference Type
Precision
Initial Accuracy
0.1%
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 4,470.00
€ 1.49 Each (On a Reel of 3000) (Exc. Vat)
€ 5,542.80
€ 1.848 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics Precision Precision Voltage Reference 2.5V 0.1% SOT23-3L, LM4040AELT-2.5
3000
€ 4,470.00
€ 1.49 Each (On a Reel of 3000) (Exc. Vat)
€ 5,542.80
€ 1.848 Each (On a Reel of 3000) (inc. VAT)
STMicroelectronics Precision Precision Voltage Reference 2.5V 0.1% SOT23-3L, LM4040AELT-2.5
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5V
Package Type
SOT23-3L
Reference Type
Precision
Initial Accuracy
0.1%
Mounting Type
Surface Mount