Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA-14L (2.5 x 3.0 x 0.83 mm)
Pin Count
14
Stock information temporarily unavailable.
€ 6.47
€ 6.47 Each (Exc. Vat)
€ 8.02
€ 8.02 Each (inc. VAT)
STMicroelectronics 3-Axis Surface Mount Inertial Sensor, LGA-14L (2.5 x 3.0 x 0.83 mm), I2C, SPI, 14-Pin
Select packaging type
Standard
1
€ 6.47
€ 6.47 Each (Exc. Vat)
€ 8.02
€ 8.02 Each (inc. VAT)
STMicroelectronics 3-Axis Surface Mount Inertial Sensor, LGA-14L (2.5 x 3.0 x 0.83 mm), I2C, SPI, 14-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
3
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA-14L (2.5 x 3.0 x 0.83 mm)
Pin Count
14