STMicroelectronics M24M01-RMN6P, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 445-911Brand: STMicroelectronicsManufacturers Part No.: M24M01-RMN6P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Dimensions

5 x 4 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics M24M01-RMN6P, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics M24M01-RMN6P, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Dimensions

5 x 4 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Random Access Time

900ns

Maximum Operating Temperature

+85 °C